Low

ANALOG DEVICES  ADM696ANZ  IC, SUPERVISOR, MICROPROCESSOR, 696

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 15P0475
  • Manufacturer Part No ADM696ANZ

Product Information


  • Delay Time: 50ms
  • Digital IC Case: DIP
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 16
  • No. of Supervisors / Monitors: 1
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Reset Type: Active-High, Active-Low
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 3V
  • Threshold Voltage: 2.93V

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.34

Buy

Price

Quantity List Price
1 - 24 $2.34
25 - 49 $2.10
50 - 99 $1.96
100 - 249 $1.87
250 - 499 $1.72
500 - 999 $1.55
1000 - 2499 $1.29
2500+ $1.24

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought