Low

ADM691AARUZ - 

Supervisor Circuit, 4.75V-5.5V supply, 4.65V Threshold, Active-High/Low Reset, TSSOP-16

ADM691AARUZ - Supervisor Circuit, 4.75V-5.5V supply, 4.65V Threshold, Active-High/Low Reset, TSSOP-16

The actual product may differ from image shown

Manufacturer Part No:
ADM691AARUZ
Newark Part No.:
30Y9901
Product Range
ADM691A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADM691A series Supervisory Circuit offers complete single chip solutions for power supply monitoring and battery control functions in microprocessor systems. These functions include µP reset, backup-battery switchover, watchdog timer, CMOS RAM write protection and power-failure warning. The family of products provides an upgrade for the MAX691A/93A/800M family of products. Power-on reset output function during power-up, power-down and brownout conditions. The circuitry remains operational with VCC as low as 1V. Battery backup switching for CMOS RAM, CMOS microprocessor or other low power logic. A reset pulse if the optional watchdog timer has not been toggled within a specified time.
  • Low power consumption
  • Precision voltage monitor
  • Automatic battery backup power switching
  • Fast onboard gating of chip enable signals
  • 1mA Standby current

Applications

Computers & Computer Peripherals, Automotive, Power Management, Automation & Process Control, Sensing & Instrumentation

Product Information

:
4.65V
:
1Monitors
:
4.75V
:
5.5V
:
Active-High, Active-Low
:
TSSOP
:
16Pins
:
-
:
-40°C
:
85°C
:
Each
:
ADM691A Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 4/9/18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.