Low

ADM660ARZ - 

DC/DC Adjustable Charge Pump Voltage Converter, 1.5V to 7V in, 3V to 14V/100 mA out, NSOIC-8

ANALOG DEVICES ADM660ARZ

The actual product may differ from image shown

Manufacturer Part No:
ADM660ARZ
Newark Part No.:
19M8699
Product Range
ADM660 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100mA
:
-
:
Cut Tape
:
14V
:
7V
:
Adjustable
:
NSOIC
:
85°C
:
Doubler, Inverting
:
8Pins
:
3V
:
1.5V
:
ADM660 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ADM660ARZ is a CMOS Switched-capacitor Voltage Converter that can be used to either invert the input supply voltage giving VOUT = -VIN or double it giving VOUT = 2VIN. This inverting scheme is ideal for generating a negative rail in single power supply systems. Only two small external capacitors are needed for the charge pump. Output currents up to 50mA with greater than 90% efficiency are achievable, while 100mA achieves greater than 80% efficiency. A frequency control (FC) input pin is used to select either 25 or 120kHz charge-pump operation. This is used to optimize capacitor size and quiescent current. With 25kHz selected, a 10µF external capacitor is suitable, while with 120kHz the capacitor may be reduced to 2.2µF. The oscillator frequency can also be controlled with an external capacitor connected to the OSC input or by driving this input with an external clock.
  • Inverts or doubles input supply voltage
  • 2.2μF or 10μF Capacitors
  • 0.3V Drop at 30mA load
  • Low power CMOS (600μA quiescent current)
  • Selectable charge pump frequency (25/120kHz)

Applications

Portable Devices, Computers & Computer Peripherals, Test & Measurement, Power Management

Warnings

ESD sensitive device, take proper precaution while handling the device.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

2500+ $2.40

Add