Low

ANALOG DEVICES  ADM485ANZ  Differential Line Transceiver RS485 Driver, 4.75V-5.25V supply, DIP-8

ANALOG DEVICES ADM485ANZ
Manufacturer Part No:
ADM485ANZ
Newark Part No.:
19M8695
Product Range
ADM485 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Device Type:
RS485 Transceiver
IC Interface Type:
RS485
No. of Drivers:
1Drivers
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Driver Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
ADM485 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

CMOS Differential Bus Transceiver RS485/RS422, Low Power 75176, DIP-8

ANALOG DEVICES

117 in stock

Price for: Each

1+ $3.62 10+ $3.24 25+ $2.91 50+ $2.73 More pricing

Buy

RS485 / RS422 Transceiver IC, Half Duplex, 1 Driver, 10 Mbps, BiCMOS, 4.75 V to 5.25 V, DIP-8

EXAR

0

Price for: Each

250+ $0.651 500+ $0.545 1000+ $0.473 3000+ $0.432

Buy

Transceiver IC, 1 Driver, 5 Mbps, 4.75 V to 5.25 V, DIP-8

STMICROELECTRONICS

0

Pricing is unavailable. Please contact customer services.

Associated Products