Low

ADM3485EARZ - 

ESD Protected, EMC Compliant, 3.3V, 20 Mbps, EIA RS485 Transceiver, SOIC-8

ADM3485EARZ - ESD Protected, EMC Compliant, 3.3V, 20 Mbps, EIA RS485 Transceiver, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
ADM3485EARZ
Newark Part No.:
59K2100
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADM3485EARZ is a Low Power Half-duplex RS-485/RS-422 Transceiver that operates from a single 3.3V power supply. Low power consumption, coupled with a shutdown mode makes it ideal for power-sensitive applications. It transmits at up to 10Mbps. The receiver input impedance is 12kΩ, allowing up to 32 transceivers to be connected on the bus. A thermal shutdown circuit prevents excessive power dissipation caused by bus contention or by output shorting. If a significant temperature increase is detected in the internal driver circuitry during fault conditions, then the thermal shutdown circuit forces the driver output into a high impedance state. If the inputs are unconnected (floating), the receiver contains a fail-safe feature that results in a logic high output state.
  • Interoperable with 5V logic
  • 10Mbps Data rate
  • 2nA Supply current in shutdown mode
  • Up to 32 transceivers on the bus
  • -7 to +12V Bus common-mode range
  • 8ns Skew

Applications

Power Management, Communications & Networking, Industrial, Automation & Process Control, HVAC

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
RS422 / RS485 Transceiver
:
RS422, RS485
:
1Drivers
:
1Receivers
:
3V
:
3.6V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

INTERSIL

RS422 / RS485 Transceiver IC, 1 Driver, 20 Mbps, 3 V to 3.6 V, SOIC-8

93 in stock
Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS422, RS485, 3V-3.6V supply, 1 Driver, NSOIC-8

5 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $3.39 10+ $3.14 25+ $2.93 50+ $2.80 More Pricing...

Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS422, RS485, 3V-3.6V supply, 1 Driver, NSOIC-8

978 in stock

Each (Supplied on Cut Tape)

1+ $4.57 10+ $4.31 25+ $3.45 50+ $3.28 More Pricing...

Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS422, RS485, 3V-3.6V supply, 1 Driver, NSOIC-8

1,516 in stock

Each (Supplied on Cut Tape)

1+ $5.22 10+ $4.92 25+ $3.94 50+ $3.74 More Pricing...

Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS422, RS485, 2.97V-3.63V supply, 1 Driver, NSOIC-8

1,981 in stock

Each (Supplied on Cut Tape)

1+ $6.49 10+ $6.12 25+ $4.90 50+ $4.65 More Pricing...

Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS422, RS485, 3V-3.6V supply, 1 Driver, NSOIC-8

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

78 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.42 $ 1.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.41
10 + $3.04
25 + $2.74
50 + $2.61
100 + $2.50
250 + $2.26
500 + $2.03
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.