Low

ANALOG DEVICES  ADM3260ARSZ  I2C ISOLATOR WITH DC-DC CONV, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 53X9307
  • Manufacturer Part No ADM3260ARSZ

Product Information


  • Interface Case Style: SSOP
  • MSL: MSL 1 - Unlimited
  • No. of Channels: 2
  • No. of Pins: 20
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Propagation Delay: -
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 3V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/9/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 66

Order multiple quantity: 66

Price: $5.83

Buy

Price

Quantity List Price
50 - 99 $5.83
100 - 499 $5.69
500 - 999 $5.24
1000 - 2499 $4.76
2500+ $4.20

ANALOG DEVICES-ADM3260ARSZ-I2C ISOLATOR WITH DC-DC CONV, TSSOP-20;I2C ISOLATOR WITH DC-DC CONV, TSSOP-20; No. of Channels:2; Propagation Delay:-; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interface Case Style:SSOP; No. of Pins:20; Operating Temperature Min:-40°C; Packaging:Cut Tape ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought