Low

ANALOG DEVICES  ADM3251EARWZ  LINE DVR/RCVR, RS232, 20-SOIC

 

Product Information

Device Type:
Line Driver / Receiver
IC Interface Type:
RS232
No. of Drivers:
1Drivers
Supply Voltage Min:
4.5V
Supply Voltage Max:
5V
Driver Case Style:
SOIC
No. of Pins:
20Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
ADM3251E Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Transceiver, RS232, 1 Driver, 4.5 V to 5.5 V, SOIC-20

ANALOG DEVICES

1,067 in stock

Price for: Each (Supplied on Cut Tape)

1+ $7.00 10+ $6.29 25+ $5.73 50+ $5.35 More pricing

Buy

Transceiver, RS232, 1 Driver, 4.5 V to 5.5 V, SOIC-20

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

1000+ $3.85 2000+ $3.66

Buy

Associated Products