Low

ADM3202ARNZ - 

Transceiver, RS232, 2 Drivers, 3 V to 5.5 V, SOIC-16

ADM3202ARNZ - Transceiver, RS232, 2 Drivers, 3 V to 5.5 V, SOIC-16

The actual product may differ from image shown

Manufacturer Part No:
ADM3202ARNZ
Newark Part No.:
59K2061
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADM3202ARNZ is a 2-channel High Speed RS-232 Line Driver/Receiver that operates from a single 3.3V power supply. Low power consumption makes it ideal for battery-powered portable instruments. It operates at data rates of up to 460kbps. Four external 0.1μF charge pump capacitors are used for the voltage doubler/inverter, permitting operation from a single 3.3V supply.
  • 460kbps Data rate
  • 0.1μF Charge pump capacitors
  • ±8kV Contact discharge
  • ±15kV Air gap discharge

Applications

Communications & Networking, Portable Devices, Computers & Computer Peripherals

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
RS232 Transceiver
:
RS232
:
2Drivers
:
2Receivers
:
3V
:
5.5V
:
SOIC
:
16Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

INTERSIL

RS232 DRIVER, 5.5V, SOIC-16

1,865 in stock
Add
0

Each (Supplied on Full Reel)

2500+ $0.759 5000+ $0.711 7500+ $0.672

Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, NSOIC-16

1,424 in stock

Each (Supplied on Cut Tape)

1+ $5.39 10+ $5.09 25+ $4.07 50+ $3.86 More Pricing...

Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 3V-5.5V supply, 2 Drivers, WSOIC-16

231 in stock

Each (Supplied on Cut Tape)

1+ $7.03 10+ $6.63 25+ $5.30 50+ $5.04 More Pricing...

Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 3V-5.5V supply, 2 Drivers, WSOIC-16

328 in stock

Each (Supplied on Cut Tape)

1+ $9.03 10+ $8.52 25+ $6.81 50+ $6.47 More Pricing...

Add

MAXIM INTEGRATED PRODUCTS

TRANSCEIVER, RS232, 2/2, 250KBPS,16WSOIC

23 in stock
Add

MAXIM INTEGRATED PRODUCTS

TRANSCEIVER RS-232, 3232, SOIC16

31 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Not Currently Stocked

Alternatives Available

11J8873 - RS232 DRIVER, 5.5V, SOIC-16

11J8874 - IC,LINE TRANSCEIVER,CMOS,2 DRIVER,2 RCVR,SOP,16PIN,PLASTIC

73Y2861 - Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, NSOIC-16

View all alternatives / recommendations
No longer stocked:: true No Longer Manufactured::

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.