Low

ANALOG DEVICES  ADM3101EACPZ-250R7  Transceiver, RS232, 1 Driver, 3 V to 5.5 V, LFCSP-12

ANALOG DEVICES ADM3101EACPZ-250R7
Manufacturer Part No:
ADM3101EACPZ-250R7
Newark Part No.:
50M0780
Product Range
ADM3101E Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADM3101EACPZ-250R7 is a 1-channel RS-232 Line Driver/Receiver that operates from a single 3.3V power supply. Low power consumption makes it ideal for battery-powered portable instruments. It operates at data rates of up to 460kbps. All RS-232 (TOUT and RIN) and CMOS (TIN and ROUT) inputs and outputs are protected against electrostatic discharges (up to ±15kV ESD protection). Because of the ±15kV ESD protection of the ADM3101E input/output pins, this device is ideally suited for operation in electrically harsh environments or where RS-232 cables are frequently plugged and unplugged. Four external 0.1μF charge pump capacitors are used for the voltage doubler/inverter permitting operation from a single 3.3V supply.
  • 460kbps Data rate
  • 1 Tx and 1 Rx
  • 0.1μF Charge pump capacitors
  • ±8kV Contact discharge
  • ±15kV Air gap discharge
ESD sensitive device, take proper precaution while handling the device.

Product Information

Device Type:
RS232 Transceiver
IC Interface Type:
RS232
No. of Drivers:
1Drivers
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Driver Case Style:
LFCSP
No. of Pins:
12Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
ADM3101E Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Transceiver, RS232, 1 Driver, 3 V to 5.5 V, LFCSP-12

ANALOG DEVICES

250 in stock

Price for: Each (Supplied on Full Reel)

250+ $1.24 500+ $1.21 1000+ $1.17 1500+ $1.15 More pricing

Buy

TRANSCEIVER, RS232, 460KBPS, LFCSP-12

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $2.47 5+ $2.36 10+ $2.24 25+ $2.00 More pricing

Buy