Low

ANALOG DEVICES  ADM3053BRWZ  CAN Bus, CAN, Serial, 4.5 V, 5.5 V, SOIC

ANALOG DEVICES ADM3053BRWZ
Manufacturer Part No:
ADM3053BRWZ
Newark Part No.:
55T8905
Product Range
ADM3053 Series

The actual product may differ from image shown

Product Overview

The ADM3053BRWZ is an isolated controller area network (CAN) Physical Layer Transceiver with an integrated isolated DC-to-DC converter. It complies with the ISO 11898 standard. The device employs Analogue Devices, Inc., iCoupler® technology to combine a 2-channel isolator, a CAN transceiver and Analogue Devices isoPower® DC-to-DC converter into a single SOIC surface mount package. An on-chip oscillator outputs a pair of square waveforms that drive an internal transformer to provide isolated power. The device is powered by a single 5V supply realizing a fully isolated CAN solution. It creates a fully isolated interface between the CAN protocol controller and the physical layer bus. It is capable of running at data rates of up to 1Mbps. The device has current limiting and thermal shutdown features to protect against output short circuits. The part is fully specified over the industrial temperature range.
  • 2.5kVrms Signal and Power Isolated CAN Transceiver
  • isoPower® Integrated Isolated DC-to-DC Converter
  • 5V Operation on VCC
  • 5 or 3.3V Operation on VIO
  • Complies with ISO 11898 Standard
  • High Speed Data Rates up to 1Mbps
  • Unpowered Nodes Do Not Disturb Bus Connect 110 or More Nodes on Bus
  • Slope Control for Reduced EMI
  • Thermal Shutdown Protection
  • >25kV/μs High Common-mode Transient Immunity
  • Safety and Regulatory Approvals (Pending), UL Recognition, 2500Vrms for 1 Minute per UL 1577
ESD sensitive device, take proper precaution while handling the device, Although it features patented or proprietary protection circuitry, damage may occur on devices subjected to high energy ESD.

Product Information

IC Interface Type:
CAN, Serial
No. of TX Buffers:
-
No. of RX Buffers:
-
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Interface Case Style:
SOIC
No. of Pins:
20Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
ADM3053 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Communications & Networking
  • Automotive

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

ADM3053BRWZ-REEL7

2.5kVrms Signal + Power ISO CAN Xcvr

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

400+ $7.32 800+ $7.04 2000+ $6.76

Buy

Associated Products