Low

ADM2687EBRIZ - 

Digital Isolator, Single, 1 Channel, 100 ns, 3 V, 5.5 V, SOIC, 16 Pins

The actual product may differ from image shown

Manufacturer Part No:
ADM2687EBRIZ
Newark Part No.:
58T8846
Product Range
ADM2687E Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADM2687EBRIZ is a fully integrated 5kVrms signal and power isolated Data Transceiver with ±15kV ESD protection and are suitable for high speed communication on multipoint transmission lines. It includes an integrated 5kVrms isolated DC-to-DC power supply that eliminates the need for an external DC-to-DC isolation block. This ADM2687EBRIZ designed for balanced transmission lines and comply with ANSI/TIA/EIA-485-A-98 and ISO 8482:1987(E). The devices integrate Analogue Devices, Inc., iCoupler® technology to combine a 3-channel isolator, a three-state differential line driver, a differential input receiver and Analogue Devices isoPower® DC-to-DC converter into a single package. The devices are powered by a single 5 or 3.3V supply, realizing a fully integrated signal and power isolated RS-485 solution. The driver has an active high enable.
  • 5kVrms Isolated RS-485/RS-422 Transceiver, Configurable as Half or Full Duplex
  • isoPower® Integrated Isolated DC-to-DC Converter
  • ±15kV ESD Protection on RS-485 Input/Output Pins
  • Complies with ANSI/TIA/EIA-485-A-98 and ISO 8482:1987(E)
  • 500kbps Data Rate
  • Connect up to 256 Nodes on One Bus
  • Open- and short-circuit, Fail-safe Receiver Inputs
  • >25kV/μs High Common-mode Transient Immunity

Applications

Signal Processing, Industrial, Communications & Networking

Warnings

ESD sensitive device, take proper precaution while handling the device, Although it features patented or proprietary protection circuitry, damage may occur on devices subjected to high energy ESD.

Product Information

:
1 Channel
:
100ns
:
3V
:
5.5V
:
SOIC
:
16Pins
:
-40°C
:
85°C
:
ADM2687E Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$13.98 $ 13.98
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $13.98
10 + $12.69
25 + $11.93
50 + $11.49
100 + $10.33
250 + $9.54
500 + $8.97
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.