Low

ANALOG DEVICES  ADM2682EBRIZ  Digital Isolator, Single, 1 Channel, 100 ns, 3 V, 5.5 V, SOIC, 16 Pins

Product Overview

The ADM2682EBRIZ is a fully integrated 5kVrms signal and power isolated Data Transceiver with ±15kV ESD protection and are suitable for high speed communication on multipoint transmission lines. It includes an integrated 5kVrms isolated DC-to-DC power supply that eliminates the need for an external DC-to-DC isolation block. It designed for balanced transmission lines and comply with ANSI/TIA/EIA-485-A-98 and ISO 8482:1987(E). The devices integrate Analogue Devices, Inc., iCoupler® technology to combine a 3-channel isolator, a three-state differential line driver, a differential input receiver and Analogue Devices isoPower® DC-to-DC converter into a single package. The devices are powered by a single 5 or 3.3V supply, realizing a fully integrated signal and power isolated RS-485 solution. The driver has an active high enable.
  • 5kVrms Isolated RS-485/RS-422 Transceiver, Configurable as Half or Full Duplex
  • isoPower® Integrated Isolated DC-to-DC Converter
  • ±15kV ESD Protection on RS-485 Input/Output Pins
  • Complies with ANSI/TIA/EIA-485-A-98 and ISO 8482:1987(E)
  • 16Mbps Data Rate
  • Connect up to 256 Nodes on One Bus
  • Open- and short-circuit, Fail-safe Receiver Inputs
  • >25kV/μs High Common-mode Transient Immunity
ESD sensitive device, take proper precaution while handling the device, Although it features patented or proprietary protection circuitry, damage may occur on devices subjected to high energy ESD.

 

Product Information

No. of Channels:
No. of Channels:
1 Channel
Propagation Delay:
100ns
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Interface Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
ADM2682E Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Industrial;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

ADM2682EBRIZ-RL7

ISOLATED RS485 HD/FD 16Mbps IC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

400+ $9.98 800+ $9.59 2000+ $9.21

Buy

Associated Products

Similar Products