Low

ADM2485BRWZ - 

Digital Isolator, Single, 1 Channel, 45 ns, 2.7 V, 5.5 V, SOIC, 16 Pins

ANALOG DEVICES ADM2485BRWZ

The actual product may differ from image shown

Manufacturer Part No:
ADM2485BRWZ
Newark Part No.:
34M4805
Product Range
ADM2485 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-40°C
:
-
:
Each
:
85°C
:
45ns
:
16Pins
:
SOIC
:
2.7V
:
ADM2485 Series
:
5.5V
:
1 Channel
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ADM2485 series high speed Isolated RS-485 Transceiver with integrated transformer driver. This differential bus transceiver is an integrated, galvanically isolated component designed for bidirectional data communication on multipoint bus transmission lines. It is designed for balanced transmission lines and complies with ANSI/TIA/EIA RS-485-A-98 and ISO 8482:1987(E). The device employs Analog Devices, Inc., iCoupler® technology to combine a 3-channel isolator, a three-state differential line driver and a differential input receiver. An on-chip oscillator outputs a pair of square waveforms that drive an external transformer to provide isolated power with an external transformer. The logic side of the device can be powered with either a 5 or a 3.3V supply and the bus side is powered with an isolated 5V supply. The ADM2485 driver has an active high enable.
  • Integrated oscillator driver for external transformer
  • PROFIBUS® compliant
  • 50 Nodes on bus
  • Isolated DE OUT status output Thermal shutdown protection
  • >25kV/μs High common-mode transient immunity
  • 560V Peak reinforced insulation

Applications

Industrial, Communications & Networking

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products