Low

ANALOG DEVICES  ADM2483BRWZ  IC, RS485 TXRX, 500KBPS, 5.25V, WSOIC-16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 19M8688
  • Manufacturer Part No ADM2483BRWZ

Product Information


  • Device Type: Differential Transceiver
  • Driver Case Style: SOIC
  • IC Interface Type: RS485
  • MSL: MSL 1 - Unlimited
  • No. of Drivers: 1
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/172

Availability

Availability:  312


  • 312 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.72

Buy

Price

Quantity List Price
1 - 9 $6.72
10 - 24 $6.05
25 - 49 $5.51
50 - 99 $5.11
100 - 499 $4.99
500 - 999 $4.59
1000 - 2499 $4.17
2500 - 999999999 $3.68

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought