Low

ADM232LJNZ - 

Transceiver RS232, 2 Drivers, CMOS, AD232JN upgrade, 4.5V-5.5V supply, DIP-16

ADM232LJNZ - Transceiver RS232, 2 Drivers, CMOS, AD232JN upgrade, 4.5V-5.5V supply, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
ADM232LJNZ
Newark Part No.:
19M8686
Product Range
ADM232L Series

Product Overview

The ADM232LJNZ is a Line Driver/Receiver intended for all EIA-232-E and V.28 communications interfaces, especially in applications in which 12V is not available. the ADM233L does not require any external components and is particularly useful in applications where printed circuit board space is critical. The ADM232LJNZ includes two internal charge pump voltage converters that allow operation from a single 5V supply. This converter converts the 5V input power to the ±10V required for RS-232 output levels. The ADM2xxL is an enhanced upgrade to the AD2xx family. It features lower power consumption, faster slew rate and the ability to operate with smaller (1µF) capacitors.
  • 120kbps Data rate
  • On-board DC-DC converters
  • ±9V Output swing with 5V supply
  • Low power shutdown ≤1µA
  • ±30V Receiver input levels
  • Latch-up free

Applications

Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Sensing & Instrumentation

Product Information

:
RS232 Transceiver
:
RS232
:
2Drivers
:
2Receivers
:
4.5V
:
5.5V
:
DIP
:
16Pins
:
0°C
:
70°C
:
Each
:
ADM232L Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

INTERSIL

Transceiver RS232, 2 Drivers, CMOS, 4.5V-5.5V supply, DIP-16

1,227 in stock
Add

TEXAS INSTRUMENTS

Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, DIP-16

123 in stock
Add

TEXAS INSTRUMENTS

RS232 Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, DIP-16

416 in stock
Add

ANALOG DEVICES

High-Speed, 5V, 0.1 µF CMOS RS-232 Driver/Receiver, DIP-16

68 in stock
Add

ANALOG DEVICES

Dual High-Speed 5V 0.1 µF CMOS RS-232 Driver/Receiver , SOIC-16

71 in stock
Add

ANALOG DEVICES

CMOS Dual RS232 Transmitter/Receiver, ± 15kV ESD Protected, DIP-16

188 in stock
Add

MAXIM INTEGRATED PRODUCTS

IC, TRANSCEIVER, RS232, DIP16

2,399 in stock
Add

MAXIM INTEGRATED PRODUCTS

IC, TRANSCEIVER, DIP16, 232

191 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

59K8220 - RS232 Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, DIP-16

61J5919 - Transceiver RS232, 2 Drivers, CMOS, 4.5V-5.5V supply, DIP-16

92B8965 - Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, DIP-16

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.