Low

ADM232AARNZ - 

Dual High-Speed 5V 0.1 µF CMOS RS-232 Driver/Receiver , SOIC-16

ADM232AARNZ - Dual High-Speed 5V 0.1 µF CMOS RS-232 Driver/Receiver , SOIC-16

The actual product may differ from image shown

Manufacturer Part No:
ADM232AARNZ
Newark Part No.:
59K2026
Product Range
ADM232A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADM232AARNZ is a High Speed CMOS RS-232 Driver/Receiver offering transmission rates up to 200kBps. Operating from a single 5V power supply, a highly efficient on-chip charge pump using small (0.1µF) external capacitors allows RS-232 bipolar levels to be developed. Two RS-232 drivers and two RS-232 receivers are provided. It is fabricated on BiCMOS, an advanced mixed technology process that combines low power CMOS with high-speed bipolar circuitry. This allows for transmission rates up to 200kBps, yet minimizes the quiescent power supply current to under 5mA. The ADM232A is ideal for use in computers, peripherals, modems and printers as well as instruments.
  • 200kBps Transmission rate
  • Small (0.1F) charge pump capacitors
  • Meets all EIA-232-E and V.28 specifications
  • Two drivers and two receivers
  • On-board DC-DC converters
  • 9V Output swing with 5V supply
  • 30V Receiver input levels
  • Pin compatible with the MAX232A

Applications

Computers & Computer Peripherals, Sensing & Instrumentation

Product Information

:
RS232 Transceiver
:
RS232
:
2Drivers
:
2Receivers
:
4.5V
:
5.5V
:
SOIC
:
16Pins
:
-40°C
:
85°C
:
Each
:
ADM232A Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

INTERSIL

Transceiver RS232, 2 Drivers, ESD Protected, 4.5V-5.5V supply, SOIC-16

146 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, NSOIC-16

2,015 in stock

Each (Supplied on Cut Tape)

1+ $5.35 10+ $5.05 25+ $4.04 50+ $3.84 More Pricing...

Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, DIP-16

108 in stock
Add

MAXIM INTEGRATED PRODUCTS

IC, TRANSCEIVER, SMD, SOIC16, 232

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

61 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.80 $ 2.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.80
10 + $2.50
25 + $2.25
50 + $2.15
100 + $2.05
250 + $1.86
500 + $1.67
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.