Low

ANALOG DEVICES  ADM232AANZ  High-Speed, 5V, 0.1 µF CMOS RS-232 Driver/Receiver, DIP-16

ANALOG DEVICES ADM232AANZ
Technical Data Sheet (202.08KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADM232AANZ is a high-speed RS-232 Line Driver/Receiver offering transmission rates up to 200kB/s. Operating from a single 5V power supply, a highly efficient on-chip charge pump using small external capacitors allows RS-232 bipolar levels to be developed. Two RS-232 drivers and two RS-232 receivers are provided on each device. The device is fabricated on BiCMOS, an advanced mixed technology process that combines low power CMOS with high-speed bipolar circuitry. This allows for transmission rates up to 200kB/s, yet minimizes the quiescent power supply current to under 5mA. The ADM232A is a pin-compatible, high-speed upgrade for the AD232 and for the ADM232L.
  • Small charge pump capacitors
  • On-board DC-DC converters
  • ±9V Output swing with 5V supply
  • ±30V Receiver input levels
  • Pin-compatible with MAX222/MAX232A/MAX242

 

Product Information

Device Type:
RS232 Transceiver
IC Interface Type:
RS232
No. of Drivers:
2Drivers
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Driver Case Style:
DIP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
ADM232A Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Communications & Networking;
  • Consumer Electronics;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

RS232 Transceiver IC, 2 Drivers, 120 Kbps, 4.5 V to 5.5 V, DIP-16

EXAR

208 in stock

Price for: Each

1+ $1.22 25+ $0.923 100+ $0.784 250+ $0.669 More pricing

Buy

Associated Products