Low

ANALOG DEVICES  ADM222ARZ  Transceiver, RS232, 2 Drivers, 4.5 V to 5.5 V, WSOIC-18

ANALOG DEVICES ADM222ARZ
Manufacturer Part No:
ADM222ARZ
Newark Part No.:
59K2021
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Device Type:
RS232 Transceiver
IC Interface Type:
RS232
No. of Drivers:
2Drivers
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Driver Case Style:
WSOIC
No. of Pins:
18Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products