Low

ADM2209EARUZ - 

RS232 Transceiver RS232, 10.8V-13.2V supply, 6 Drivers, TSSOP-38

ADM2209EARUZ - RS232 Transceiver RS232, 10.8V-13.2V supply, 6 Drivers, TSSOP-38

The actual product may differ from image shown

Manufacturer Part No:
ADM2209EARUZ
Newark Part No.:
59K2017
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADM2209EARUZ is a complete dual RS-232 Port on a single chip, containing six drivers and ten receivers and fully meeting EIA-232 and V.28 specifications. The device features an onboard DC-to-DC converter to generate a -12V power rail, eliminating the need for a negative power supply. The ADM2209E is suitable for operation in harsh electrical environments and is compliant with the EU directive on EMC. Both the level of emissions and immunity are in compliance. EM immunity includes ESD protection in excess of ±15kV on all I-O lines, electrical fast transient protection and radiated immunity. The ADM2209E conforms to the EIA-232E and CCITT V.28 specifications and operates at data rates up to 460kbps. In standby mode, one receiver on each port (R5) remains active to allow monitoring of peripheral devices while the rest of the system is in power-saving mode. This feature allows the ADM2209E to wake up the system when a peripheral device begins communication.
  • <5mA Low power CMOS operation
  • 0.1μF Charge pump capacitors
  • One receiver on each port active in standby
  • ESD protection to IEC1000-4-2
  • Electrical fast transient (EFT) immunity
  • Low EMI emissions
  • Eliminates costly TransZorbs®
  • Fail-safe receiver outputs

Applications

Sensing & Instrumentation, Computers & Computer Peripherals, Power Management, Portable Devices, HVAC, Automotive

Product Information

:
RS232 Transceiver
:
RS232
:
6Drivers
:
10Receivers
:
10.8V
:
13.2V
:
TSSOP
:
38Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 3V-5.5V supply, 6 Drivers, TSSOP-38

100 in stock

Each

1+ $4.90 10+ $4.67 25+ $4.36 50+ $4.29 More Pricing...

Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 3V-5.5V supply, 6 Drivers, TSSOP-38

50 in stock

Each

1+ $4.90 10+ $4.67 25+ $4.36 50+ $4.29 More Pricing...

Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 3V-5.5V supply, 6 Drivers, TSSOP-38

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

80 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.58 $ 2.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $6.20
10 + $5.54
25 + $4.99
50 + $4.75
100 + $4.54
250 + $4.12
500 + $3.69
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.