Low

ANALOG DEVICES  ADM213ARSZ  4x Driver Line, RS232 Transceiver, 4.5V-5.5V in, SSOP-28

ANALOG DEVICES ADM213ARSZ
Manufacturer Part No:
ADM213ARSZ
Newark Part No.:
59K2008
Product Range
ADM213 Series

The actual product may differ from image shown

Product Overview

The ADM213ARSZ is a Line Driver/Receiver intended for all EIA-232-E and V.28 communications interfaces, especially in applications where ±12V is not available. The ADM213 features a low power shutdown mode that reduces power dissipation to less than 5μW, making it ideally suited for battery-powered equipment. The ADM213 has an active low shutdown and an active high receiver-enable control. Two receivers of the ADM213 remain active during shutdown. This feature is useful for ring indicator monitoring. It includes two internal charge pump voltage converters that allow operation from a single 5V supply. This part converts the 5V input power to the ±10V required for RS-232 output levels.
  • 0.1 to 10μF Capacitors
  • 120kbps Data rate
  • On-board DC-DC converters
  • ±9V Output swing with 5V supply
  • 15mW Low power
  • ±30V Receiver input levels
  • Latch-up free
  • Pin-compatible to MAX206-211/213

 

Product Information

Device Type:
RS232 Transceiver
IC Interface Type:
RS232
No. of Drivers:
4Drivers
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Driver Case Style:
SSOP
No. of Pins:
28Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
ADM213 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Communications & Networking;
  • Consumer Electronics;
  • Sensing & Instrumentation

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Transceiver RS232, 4.5V-5.5V supply, 4 Drivers, SSOP-28

MAXIM INTEGRATED PRODUCTS

23:  in stock

Price for: Each

1+ $8.27 10+ $7.87 25+ $7.34 50+ $7.11 More pricing

Buy

Transceiver RS232, 4.5V-5.5V supply, 4 Drivers, SSOP-28

MAXIM INTEGRATED PRODUCTS

14:  in stock

Pricing is unavailable. Please contact customer services.

Transceiver RS232, 4.5V-5.5V supply, 4 Drivers, SSOP-28

MAXIM INTEGRATED PRODUCTS

78:  in stock

Pricing is unavailable. Please contact customer services.

Transceiver RS232, 4.5V-5.5V supply, 4 Drivers, SSOP-28

MAXIM INTEGRATED PRODUCTS

46:  in stock

Price for: Each

1+ $6.50 10+ $6.18 25+ $5.79 50+ $5.59

Buy