Low

ANALOG DEVICES  ADM211EARSZ  IC SM Line Drivers/ Receivers RS-232, 4.5V-5.5V supply, SSOP-28

ANALOG DEVICES ADM211EARSZ
Manufacturer Part No:
ADM211EARSZ
Newark Part No.:
19M0703
Product Range
ADM211E Series

The actual product may differ from image shown

Product Overview

The ADM211EARSZ is a robust RS-232 and V.28 Line Driver/Receiver operates from a single 5V power supply. The interface device is suitable for operation in harsh electrical environments and is compliant with the EU directive on electromagnetic compatibility. The level of emissions and immunity are both in compliance. EM immunity includes ESD protection in excess of ±15kV on all I/O lines, fast transient burst protection and radiated immunity. EM emissions include radiated and conducted emissions as required by Information Technology Equipment EN 55022, CISPR 22. The device fully conforms to the EIA-232-E and CCITT V.28 specifications and operates at data rates up to 230kbps.
  • EFT/burst immunity
  • Low EMI emissions
  • Eliminates need for TransZorb® suppressors
  • 1μW Shutdown mode
  • Plug-in upgrade for MAX2xxE
  • ESD protection to IEC 1000-4-2
  • 230kbps Data rate guaranteed

 

Product Information

Device Type:
RS232 Transceiver
IC Interface Type:
RS232
No. of Drivers:
4Drivers
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Driver Case Style:
SSOP
No. of Pins:
28Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
ADM211E Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals
  • Communications & Networking
  • Consumer Electronics

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Transceiver RS232, 4.5V-5.5V supply, 4 Drivers, SSOP-28

INTERSIL

68 in stock

Price for: Each

1+ $2.23 10+ $1.90 100+ $1.52 500+ $1.33 More pricing

Buy
ADM211EARSZ-REEL

IC,LINE TRANSCEIVER,CMOS,4 DRIVER,5 RCVR,SSOP,28PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1500+ $1.87 3000+ $1.83 6000+ $1.78 9000+ $1.73 More pricing

Buy
HIN211EIAZ-T

IC, RS232 DRVR, 5.5V, SSOP-28

INTERSIL

0

Price for: Each (Supplied on Full Reel)

1+ $1.19 2000+ $0.973

Buy

RS232 TRANSCEIVER, ESD, 230KBPS, SSOP-28

INTERSIL

816:  in stock

Price for: Each

1+ $2.00 100+ $1.64 250+ $1.50 500+ $1.39 More pricing

Buy

Associated Products