Low

ANALOG DEVICES  ADM211ARSZ  Transceiver, RS232, 4 Drivers, 4.5 V to 5.5 V, SSOP-28

ANALOG DEVICES ADM211ARSZ
Technical Data Sheet (248.05KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Device Type:
RS232 Transceiver
IC Interface Type:
RS232
No. of Drivers:
4Drivers
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Driver Case Style:
SSOP
No. of Pins:
28Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

RS232 Transceiver IC, 4 Drivers, 120 Kbps, 4.5 V to 5.5 V, SSOP-28

TEXAS INSTRUMENTS

0

Price for: Each

100+ $1.64 500+ $1.43 1000+ $1.18 2500+ $1.10 More pricing

Buy

RS232 Transceiver IC, 4 Drivers, 120 Kbps, TTL / CMOS, ESD Protection, 4.5 V to 5.5 V, SSOP-28

INTERSIL

0

Price for: Each

100+ $1.37

Buy

RS232 Transceiver IC, 4 Drivers, 120 Kbps, 4.5 V to 5.5 V, SSOP-28

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2000+ $0.957 4000+ $0.929 10000+ $0.893

Buy

Transceiver RS232, 4.5V-5.5V supply, 4 Drivers, SSOP-28

MAXIM INTEGRATED PRODUCTS

54:  in stock

Price for: Each

1+ $5.77 10+ $5.48 25+ $5.12 50+ $4.95 More pricing

Buy

Transceiver RS232, 4.5V-5.5V supply, 4 Drivers, SSOP-28

MAXIM INTEGRATED PRODUCTS

1,978:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $10.42 10+ $9.81 25+ $7.88 50+ $7.47 More pricing

Buy

LINE DRIV/RCVR, RS232, 120KBPS, SSOP-28

TEXAS INSTRUMENTS

127:  in stock

Price for: Each

1+ $2.38 10+ $2.03 100+ $1.63 500+ $1.42 More pricing

Buy

LINE DRIVER/RECEIVER, 5V, ESD, 211

TEXAS INSTRUMENTS

34:  in stock

Price for: Each

1+ $2.38 10+ $2.03 100+ $1.63 500+ $1.42 More pricing

Buy

IC, TRANSCEIVER RS232R, SSOP28, 211

MAXIM INTEGRATED PRODUCTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $6.57 10+ $6.25 25+ $5.83 50+ $5.64 More pricing

Buy

Associated Products