Low

ANALOG DEVICES  ADM208EARSZ  Transceiver, RS232, 4 Drivers, 4.5 V to 5.5 V, SSOP-24

ANALOG DEVICES ADM208EARSZ
Manufacturer Part No:
ADM208EARSZ
Newark Part No.:
59K1991

The actual product may differ from image shown

 

Product Information

Device Type:
RS232 Transceiver
IC Interface Type:
RS232
No. of Drivers:
4Drivers
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Driver Case Style:
SSOP
No. of Pins:
24Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor