Low

ADM208EANZ - 

CMOS RS232 Transmitter/Receive, ± 15kV ESD Protected, DIP-24

ADM208EANZ - CMOS RS232 Transmitter/Receive, ± 15kV ESD Protected, DIP-24

The actual product may differ from image shown

Manufacturer Part No:
ADM208EANZ
Newark Part No.:
19M0702
Product Range
ADM208E Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADM208EANZ is a robust RS-232 and V.28 Line Driver/Receiver operates from a single 5V power supply. The interface device is suitable for operation in harsh electrical environments and is compliant with the EU directive on electromagnetic compatibility. The level of emissions and immunity are both in compliance. EM immunity includes ESD protection in excess of ±15kV on all I/O lines, fast transient burst protection and radiated immunity. EM emissions include radiated and conducted emissions as required by Information Technology Equipment EN 55022, CISPR 22. The device fully conforms to the EIA-232-E and CCITT V.28 specifications and operates at data rates up to 230kbps.
  • EFT/burst immunity
  • Low EMI emissions
  • Eliminates need for TransZorb® suppressors
  • 1μW Shutdown mode
  • Plug-in upgrade for MAX2xxE
  • ESD protection to IEC 1000-4-2
  • 230kbps Data rate guaranteed

Applications

Computers & Computer Peripherals, Communications & Networking, Consumer Electronics

Product Information

:
RS232 Transceiver
:
RS232
:
4Drivers
:
4Receivers
:
4.5V
:
5.5V
:
DIP
:
24Pins
:
-40°C
:
85°C
:
Each
:
ADM208E Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

TRANSCEIVER QUAD RS232, DIP24, 238

5 in stock
Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 4.5V-5.5V supply, 4 Drivers, DIP-24

13 in stock
Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 4.5V-5.5V supply, 4 Drivers, WSOIC-24

4 in stock
Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 4.5V-5.5V supply, 4 Drivers, DIP-24

55 in stock

MAXIM INTEGRATED PRODUCTS

TRANSCEIVER QUAD RS232, SMD, SOIC24

40 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$5.74 $ 5.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.74
10 + $5.17
25 + $4.86
50 + $4.57
100 + $4.34
250 + $3.83
500 + $3.60
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.