Low

ANALOG DEVICES  ADM208ARZ  Transceiver, RS232, 2 Drivers, 4.5 V to 5.5 V, WSOIC-24

ANALOG DEVICES ADM208ARZ
Manufacturer Part No:
ADM208ARZ
Newark Part No.:
96K2071
Product Range
ADM208 Series

The actual product may differ from image shown

Product Information

Device Type:
RS232 Transceiver
IC Interface Type:
RS232
No. of Drivers:
2Drivers
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Driver Case Style:
WSOIC
No. of Pins:
24Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
ADM208 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products