Low

ADM202JRNZ - 

Dual RS232 Transceiver, 2 Drivers/2 Receivers, SOIC-16

ADM202JRNZ - Dual RS232 Transceiver, 2 Drivers/2 Receivers, SOIC-16

The actual product may differ from image shown

Manufacturer Part No:
ADM202JRNZ
Newark Part No.:
19M0701
Product Range
ADM202 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADM202JRNZ is a 2-channel Line Driver/Receiver designed to operate from a single 5V power supply. A highly efficient on-chip charge pump design permits RS-232 levels to be developed using charge pump capacitors as small as 0.1µF. This converter generates ±10V RS-232 output levels. It meets or exceeds the EIA-232-E and V.28 specifications. Fast driver slew rates permit operation up to 120kB while high-drive currents allow for extended cable lengths. An epitaxial BiCMOS construction minimizes power consumption to 10mW and also guards against latch-up. Over-voltage protection is provided allowing the receiver inputs to withstand continuous voltages in excess of ±30V. In addition, all pins contain ESD protection to levels greater than 2kV.
  • Two drivers and two receivers
  • On-board DC-DC converters
  • 2mA ICC Low power BiCMOS
  • 120kB Transmission rate
  • ±30V Receiver input levels

Applications

Computers & Computer Peripherals, Communications & Networking, Consumer Electronics

Product Information

:
RS232 Transceiver
:
RS232
:
2Drivers
:
2Receivers
:
4.5V
:
5.5V
:
SOIC
:
16Pins
:
0°C
:
70°C
:
Each
:
ADM202 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Dual Driver Line, RS232 Transceiver, 4.5V-5.5V in, SOIC-16

672 in stock

Each

1+ $1.53 10+ $1.31 100+ $1.01 500+ $0.886 More Pricing...

Add

INTERSIL

Transceiver RS232, 2 Drivers, CMOS, 4.5V-5.5V supply, SOIC-16

2,257 in stock
Add

EXAR

RS232 Transceiver IC, 2 Drivers, 120 Kbps, 4.5 V to 5.5 V, NSOIC-16

2,008 in stock
Add

EXAR

+5V RS232 Transceivers 2 Driver, 2 Receiver, NSOIC-16

469 in stock
Add

INTERSIL

Transceiver RS232, 2 Drivers, ESD Protected, 4.5V-5.5V supply, SOIC-16

171 in stock
Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, NSOIC-16

2,254 in stock

Each (Supplied on Cut Tape)

1+ $5.83 10+ $5.50 25+ $4.39 50+ $4.17 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

88 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.57 $ 1.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.40
10 + $2.17
100 + $1.77
500 + $1.38
1000 + $1.16
2500 + $1.07
5000 + $1.06
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.