Low

ADM202JNZ - 

Transceiver, RS232, 2 Drivers, 4.5 V to 5.5 V, DIP-16

ADM202JNZ - Transceiver, RS232, 2 Drivers, 4.5 V to 5.5 V, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
ADM202JNZ
Newark Part No.:
19M0700
Product Range
ADM202 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
RS232 Transceiver
:
RS232
:
2Drivers
:
2Receivers
:
4.5V
:
5.5V
:
DIP
:
16Pins
:
0°C
:
70°C
:
Each
:
ADM202 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

IC, TRANSCEIVER, DIP16, 232

190 in stock
Add

MAXIM INTEGRATED PRODUCTS

IC, TRANSCEIVER, RS232, DIP16

2,087 in stock
Add

INTERSIL

IC, RS232 TRANSCEIVER, DIP16, 202

24 in stock
Add

MAXIM INTEGRATED PRODUCTS

Transceiver, RS232, 3V-5.5V supply, 2 Drivers, DIP-16

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, DIP-16

46 in stock

Each

1+ $5.47 10+ $5.20 25+ $4.86 50+ $4.79 More Pricing...

Add

MAXIM INTEGRATED PRODUCTS

IC, TRANSCEIVER, DIP16, 232

121 in stock
Add

MAXIM INTEGRATED PRODUCTS

TRANSCEIVER, DUAL, RS232, 120KBPS, 16DIP

64 in stock
Add

INTERSIL

IC, RS232 TRANSCEIVER, DIP16, 202

2,314 in stock
Add

MAXIM INTEGRATED PRODUCTS

IC, DUAL TRANSCEIVER, DIP16, 202

248 in stock

Each

1+ $4.35 10+ $4.14 25+ $3.87 50+ $3.81 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.40 $ 2.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.40
10 + $2.17
100 + $1.77
500 + $1.38
1000 + $1.16
2500 + $1.07
5000 + $1.06
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.