Low

ADM202EARUZ - 

Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, TSSOP-16

ADM202EARUZ - Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, TSSOP-16

The actual product may differ from image shown

Manufacturer Part No:
ADM202EARUZ
Newark Part No.:
19M8684
Product Range
ADM202E Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADM202EARUZ is a High Speed RS-232 Line Driver/Receiver suitable for operation in harsh electrical environments and are compliant with the EU directive on EMC (89/336/EEC). Both the level of electromagnetic emissions and immunity are in compliance. EM immunity includes ESD protection in excess of ±15kV on all I/O lines, fast transient/burst protection (1000-4-4) and radiated immunity (1000-4-3). EM emissions include radiated and conducted emissions as required by information technology equipment EN55022, CISPR22. The ADM202E conform to the EIA-232E and CCITT V.28 specifications and operate at data rates up to 230kbps. Four external 0.1µF charge-pump capacitors are used for the voltage doubler/inverter, permitting operation from a single 5V supply.
  • Complies with 89/336/EEC EMC directive
  • ESD protection to IEC1000-4-2 (801.2)
  • ±8kV ESD contact discharge
  • ±15kV ESD air-gap discharge
  • ±15kV ESD human body model
  • EFT fast transient/burst immunity (IEC1000-4-4)
  • Low EMI emissions (EN55022)
  • 230kbps Data rate guaranteed

Applications

Signal Processing, Portable Devices

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
RS232 Transceiver
:
RS232
:
2Drivers
:
2Receivers
:
4.5V
:
5.5V
:
TSSOP
:
16Pins
:
-40°C
:
85°C
:
Each
:
ADM202E Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, WSOIC-16

5 in stock

Each (Supplied on Cut Tape)

1+ $4.47 10+ $4.22 25+ $3.37 50+ $3.21 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

MAXIM INTEGRATED PRODUCTS

IC, TRANSCEIVER, SMD, SOIC16, 202

5 in stock
Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 3V-5.5V supply, 2 Drivers, TSSOP-16

1,321 in stock

Each (Supplied on Cut Tape)

1+ $5.92 10+ $5.59 25+ $4.47 50+ $4.24 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

23 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.40 $ 2.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.40
10 + $2.17
100 + $1.77
500 + $1.38
1000 + $1.16
2500 + $1.07
5000 + $1.06
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.