Low

ADM202EARNZ - 

Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, SOIC-16

ADM202EARNZ - Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, SOIC-16

The actual product may differ from image shown

Manufacturer Part No:
ADM202EARNZ
Newark Part No.:
59K1967
Product Range
ADM202E Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADM202EARNZ is a robust, high speed, 2-channel RS-232/V.28 Interface Device that operate from a single 5V power supply. Suitable for operation in harsh electrical environments and are compliant with the EU directive on EMC (89/336/EEC). The level of electromagnetic emissions and immunity are in compliance. Four external 0.1µF charge-pump capacitors are used for the voltage doubler/inverter, permitting operation from a single 5V supply. It provides a robust pin-compatible upgrade for existing ADM202, ADM232L or MAX202E/MAX232E sockets.
  • ESD protection to IEC1000-4-2 (801.2)
  • ±8kV Contact discharge
  • ±15kV Air-gap discharge
  • ±15kV Human body model
  • EFT fast transient/burst immunity
  • Low EMI emissions
  • 230kbits/s Data rate guaranteed

Applications

Industrial, Portable Devices

Warnings

ESD (electrostatic discharge) sensitive device. Electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

Product Information

:
RS232 Transceiver
:
RS232
:
2Drivers
:
2Receivers
:
4.5V
:
5.5V
:
SOIC
:
16Pins
:
-40°C
:
85°C
:
Each
:
ADM202E Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ANALOG DEVICES

TRANSCEIVER, RS-232, SOIC16, 202

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $2.58 10+ $2.34 25+ $2.09 100+ $1.88 More Pricing...

Add

EXAR

RS232 Transceiver IC, 2 Drivers, 120 Kbps, 4.5 V to 5.5 V, NSOIC-16

2,008 in stock
Add

INTERSIL

Transceiver RS232, 2 Drivers, ESD Protected, 4.5V-5.5V supply, SOIC-16

171 in stock
Add

EXAR

RS232 Transceiver IC, 2 Drivers, 120 Kbps, 4.5 V to 5.5 V, NSOIC-16

2,500 in stock
Add

EXAR

+5V RS232 Transceivers 2 Driver, 2 Receiver, NSOIC-16

77 in stock
Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, NSOIC-16

709 in stock

Each (Supplied on Cut Tape)

1+ $4.42 10+ $4.17 25+ $3.33 50+ $3.16 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

15P0432 - TRANSCEIVER, RS-232, SOIC16, 202

24R0082 - RS232 Transceiver IC, 2 Drivers, 120 Kbps, 4.5 V to 5.5 V, NSOIC-16

11J8719 - Transceiver RS232, 2 Drivers, ESD Protected, 4.5V-5.5V supply, SOIC-16

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.