Low

ADM202EANZ - 

CMOS Dual RS232 Transmitter/Receiver, ± 15kV ESD Protected, DIP-16

ADM202EANZ - CMOS Dual RS232 Transmitter/Receiver, ± 15kV ESD Protected, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
ADM202EANZ
Newark Part No.:
19M0699
Product Range
ADM202E Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADM202EANZ is a high speed 2-channel RS-232/V.28 Line Driver/Receiver operates from a single 5V power supply. The interface device is suitable for operation in harsh electrical environments and is compliant with the EU directive on EMC. Both the level of electromagnetic emissions and immunity are in compliance. EM immunity includes ESD protection in excess of ±15kV on all I/O lines, fast transient/burst protection and radiated immunity. Four external 0.1µF charge-pump capacitors are used for the voltage doubler/inverter, permitting operation from a single 5V supply.
  • ESD protection to IEC1000-4-2
  • EFT fast transient/burst immunity
  • Low EMI emissions
  • 230kbps Data rate guaranteed

Applications

Communications & Networking, Portable Devices

Product Information

:
RS232 Transceiver
:
RS232
:
2Drivers
:
2Receivers
:
4.5V
:
5.5V
:
DIP
:
16Pins
:
-40°C
:
85°C
:
Each
:
ADM202E Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Transceiver, RS232, 3V-5.5V supply, 2 Drivers, DIP-16

15 in stock
Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, DIP-16

99 in stock
Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, DIP-16

108 in stock
Add

INTERSIL

IC, RS232 TRANSCEIVER, DIP16, 202

2,273 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

188 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.54 $ 2.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.54
10 + $2.30
100 + $1.87
500 + $1.46
1000 + $1.23
2500 + $1.13
5000 + $1.12
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.