Low

ANALOG DEVICES  ADM1490EBRZ  Transceiver RS485, 4.5V-5.5V supply, 1 Driver, NSOIC-8

ANALOG DEVICES ADM1490EBRZ
Manufacturer Part No:
ADM1490EBRZ
Newark Part No.:
67R2190
Product Range
ADM1490E Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADM1490EBRZ is a 16Mbps RS-485 Transceiver with ±8kV ESD protection and is suitable for high speed, full-duplex communication on multipoint transmission lines. It is designed for balanced transmission lines and complies with TIA/EIA-485-A-98. The device has 12kΩ receiver input impedance for unit load RS-485 operation, allowing up to 32 nodes on the bus. The differential transmitter outputs and receiver inputs feature electrostatic discharge circuitry that provides protection to ±8kV using the human body model (HBM). It operates from a single 5V power supply. Excessive power dissipation caused by bus contention or output shorting is prevented by short-circuit protection and thermal circuitry. Short-circuit protection circuits limit the maximum output current to ±250mA during fault conditions. A thermal shutdown circuit senses if the die temperature rises above 150°C and forces the driver outputs into a high impedance state under this condition.
  • Open circuit failsafe
  • Thermal shutdown protection
  • 16Mbps data rate

 

Product Information

Device Type:
Transceiver
IC Interface Type:
RS485
No. of Drivers:
1Drivers
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Driver Case Style:
NSOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
ADM1490E Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • Motor Drive & Control
  • Signal Processing

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products