Low

ANALOG DEVICES  ADM1486ARZ  Driver Line, RS422/RS485 Transceiver, 4.75V-5.25V in,nsOIC-8

ANALOG DEVICES ADM1486ARZ

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Device Type:
RS422 / RS485 Transceiver
IC Interface Type:
RS485
No. of Drivers:
1Drivers
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Driver Case Style:
NSOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
Supply Voltage Range:
4.75V to 5.25V
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes

Substitutes

Associated Products

Similar Products

Recently Viewed

Product Recommendations