Low

ANALOG DEVICES  ADM1485JRZ  Differential Line Transceiver RS485, High Speed, Low Power, 2 Drivers, 4.75V-5.25V supply, SOIC-8

ANALOG DEVICES ADM1485JRZ
Technical Data Sheet (395.83KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADM1485JRZ is a 5V low power Differential Line Transceiver suitable for high speed bidirectional data communication on multipoint bus transmission lines. It is designed for balanced data transmission and complies with both RS-485 and RS-422 EIA standards. The part contains a differential line driver and a differential line receiver. The ADM1485 operates from a single 5V power supply. Excessive power dissipation caused by bus contention or by output shorting is prevented by a thermal shutdown circuit. This feature forces the driver output into a high impedance state if, during fault conditions, a significant temperature increase is detected in the internal driver circuitry. Up to 32 transceivers may be connected simultaneously on a bus, but only one driver should be enabled at any time. It is important, therefore, that the remaining disabled drivers do not load the bus. To ensure this, the ADM1485 driver features high output impedance when disabled and also when powered down.
  • 30Mbps Data rate
  • High speed, low power BiCMOS
  • Thermal shutdown protection
  • Short-circuit protection
  • 10ns Driver propagation delay
  • 15ns Receiver propagation delay
  • High-Z outputs with power-OFF
  • Superior upgrade for LTC1485

 

Product Information

Device Type:
RS485 Transceiver
IC Interface Type:
RS485
No. of Drivers:
2Drivers
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Driver Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
ADM1485 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Industrial;
  • Consumer Electronics

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Transceiver RS485, CMOS, Low Power, 4.75V-5.25V supply, SOIC-8

ANALOG DEVICES

99 in stock

Price for: Each

1+ $3.32 10+ $2.96 25+ $2.68 50+ $2.50 More pricing

Buy
ADM1485JRZ-REEL

IC,LINE TRANSCEIVER,BICMOS,1 DRIVER,1 RCVR,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

2500+ $1.32

Buy