Low

ANALOG DEVICES  ADM1485ARZ  Transceiver RS485, CMOS, Low Power, 4.75V-5.25V supply, SOIC-8

ANALOG DEVICES ADM1485ARZ
Manufacturer Part No:
ADM1485ARZ
Newark Part No.:
19M1176
Product Range
ADM1485 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADM1485ARZ is a Low Power EIA RS-485 Transceiver suitable for high speed bidirectional data communication on multipoint bus transmission lines. The part contains a differential line driver and a differential line receiver. Both the driver and the receiver may be enabled independently. When disabled, the outputs are three-stated. Excessive power dissipation caused by bus contention or by output shorting is prevented by a thermal shutdown circuit. This feature forces the driver output into a high impedance state if, during fault conditions, a significant temperature increase is detected in the internal driver circuitry. Up to 32 transceivers may be connected simultaneously on a bus, but only one driver should be enabled at any time. It is important, so that the remaining disabled drivers do not load the bus. The receiver contains a fail-safe feature that results in a logic high output state if the inputs are unconnected.
  • Meets EIA RS-485 standard
  • 30Mbps Data rate
  • -7 to +12V Bus common-mode range
  • High speed, low power BiCMOS
  • Thermal shutdown protection
  • Short-circuit protection
  • 10ns Driver propagation delay
  • 15ns Receiver propagation delay
  • High-Z outputs with power off
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Device Type:
RS485 Transceiver
IC Interface Type:
RS485
No. of Drivers:
2Drivers
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Driver Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
ADM1485 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing
  • Communications & Networking

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Differential Line Transceiver RS485, High Speed, Low Power, 2 Drivers, 4.75V-5.25V supply, SOIC-8

ANALOG DEVICES

10 in stock

Price for: Each

1+ $2.77 10+ $2.47 25+ $2.22 50+ $2.08 More pricing

Buy
ADM1485ARZ-REEL7

IC,LINE TRANSCEIVER,BICMOS,1 DRIVER,1 RCVR,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $1.63 2000+ $1.55

Buy
ADM1485JRZ-REEL

IC,LINE TRANSCEIVER,BICMOS,1 DRIVER,1 RCVR,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

2500+ $1.32

Buy

Associated Products