Low

ADM1232ARNZ - 

Supervisor MPU 4.5V-5.5V Supply, 4.62V Threshold, 610ms Delay, Active-High/Low, SOIC-8

ADM1232ARNZ - Supervisor MPU 4.5V-5.5V Supply, 4.62V Threshold, 610ms Delay, Active-High/Low, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
ADM1232ARNZ
Newark Part No.:
19M8682
Product Range
ADM1232 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADM1232 series Microprocessor Supervisory Circuit for use with intelligent instruments. The ADM1232 is pin-compatible with the MAX1232, DS1232LP and DS1232. The Analog Devices, Inc., ADM1232 is a micro-processor monitoring circuit that can monitor the microprocessor supply voltage, whether a microprocessor has locked up and external interrupts.
  • Adjustable strobe monitor
  • Adjustable precision voltage monitor

Applications

Computers & Computer Peripherals, Portable Devices, Automotive, Power Management, Automation & Process Control

Product Information

:
4.62V
:
1Monitors
:
4.5V
:
5.5V
:
Active-High, Active-Low
:
SOIC
:
8Pins
:
610ms
:
-40°C
:
85°C
:
Each
:
ADM1232 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Not Currently Stocked

Alternatives Available

73Y1131 - MPU Supervisor, 4.5V-5.5V supply, Active-High/Low, Open-Drain, 610 ms delay/4.62V threshold, NSOIC-8

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.