Low

ANALOG DEVICES  ADM1169ACPZ  Supervisory Circuit, 3V-14.4V supply, Internal Reset, LFCSP-40

ANALOG DEVICES ADM1169ACPZ
Manufacturer Part No:
ADM1169ACPZ
Newark Part No.:
47T4620
Product Range
ADM1169 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Threshold Voltage:
-
No. of Supervisors / Monitors:
-
Supply Voltage Min:
3V
Supply Voltage Max:
14.4V
Reset Type:
Internal
Digital IC Case:
LFCSP
No. of Pins:
40Pins
Delay Time:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
ADM1169 Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

ADM1169ACPZ-RL7

Programmable Supervisor Sequencer I.C.

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

750+ $7.86 1500+ $7.79

Buy

Associated Products