Low

ANALOG DEVICES  ADM1166ACPZ  Sequencer, 1 Monitor, 2.7V-14.4V supply, 1.375V Threshold, LFCSP-40

ANALOG DEVICES ADM1166ACPZ
Manufacturer Part No:
ADM1166ACPZ
Newark Part No.:
27T3799
Product Range
ADM1166 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Threshold Voltage:
1.375V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
2.7V
Supply Voltage Max:
14.4V
Reset Type:
-
Digital IC Case:
LFCSP
No. of Pins:
40Pins
Delay Time:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
ADM1166 Series
Automotive Qualifications Standard:
-
MSL:
MSL 6 - Time on Label
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 6 - Time on Label
RoHS Compliant:
Yes
Authorized Distributor

Associated Products