Low

ANALOG DEVICES  ADM1069ASTZ  Sequencer & Monitor, 8 Monitors, 3V-14.4V supply, LQFP-32

ANALOG DEVICES ADM1069ASTZ
Manufacturer Part No:
ADM1069ASTZ
Newark Part No.:
59K1867
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Threshold Voltage:
-
No. of Supervisors / Monitors:
8Monitors
Supply Voltage Min:
3V
Supply Voltage Max:
14.4V
Reset Type:
-
Digital IC Case:
LQFP
No. of Pins:
32Pins
Delay Time:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Associated Products