Low

ANALOG DEVICES  ADM101EARMZ  Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, MSOP-10

ANALOG DEVICES ADM101EARMZ
Manufacturer Part No:
ADM101EARMZ
Newark Part No.:
19M8678
Product Range
ADM101E Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADM101EARMZ is a 1-channel Craft Port™ Tiny RS-232 Transceiver for portable applications designed to operate from a single 5V supply. A highly efficient charge-pump voltage inverter generates an on-chip -5V supply, which eliminates the need for a negative power supply for the driver and permits RS-232 compatible output levels to be developed using charge pump capacitors as small as 0.1μF. A shutdown input disables the charge pump and puts the device into a low power shutdown mode, in which the current consumption is typically less than 1μA. The transmitter is disabled during shutdown but the receiver remains functional. An epitaxial BiCMOS construction minimizes power consumption to 3mW and also guards against latch-up. Overvoltage protection is provided allowing the receiver inputs to withstand continuous voltages in excess of ±30V. In addition, all I-O pins have ESD protection to levels greater than 15kV.
  • 460kbps Transmission rate
  • Compatible with RS-232 input/output levels
  • 0.1μF Charge pump capacitors
  • One driver and one receiver
  • On-board DC-DC converter
  • ±4.2V Output swing with 5V supply
  • Low power BiCMOS (500μA ICC)
  • Ultralow power (1μA) shutdown mode
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Device Type:
RS232 Transceiver
IC Interface Type:
RS232
No. of Drivers:
2Drivers
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Driver Case Style:
MSOP
No. of Pins:
10Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
ADM101E Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • Computers & Computer Peripherals
  • Portable Devices
  • Sensing & Instrumentation
  • Signal Processing

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

ADM101EARMZ-REEL7

IC,LINE TRANSCEIVER,BICMOS,1 DRIVER,1 RCVR,TSSOP,10PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $1.38 2000+ $1.28

Buy
ADM101EARMZ-REEL

IC,LINE TRANSCEIVER,BICMOS,1 DRIVER,1 RCVR,TSSOP,10PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

3000+ $1.29 6000+ $1.28

Buy
ADM101EARM-REEL

IC,LINE TRANSCEIVER,BICMOS,1 DRIVER,1 RCVR,TSSOP,10PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

3000+ $1.48

Buy
ADM101EARM-REEL7

IC,LINE TRANSCEIVER,BICMOS,1 DRIVER,1 RCVR,TSSOP,10PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $1.55 2000+ $1.48

Buy