Low

ANALOG DEVICES  ADL5601ARKZ  RF AMPLIFIER, 12.1DB, 50MHZ-4GHZ, 5V, SOT-89-3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 80R8159
  • Manufacturer Part No ADL5601ARKZ

Product Information


  • Frequency Max: 4GHz
  • Frequency Min: 50MHz
  • Gain: 12.1dB
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Noise Figure Typ: 6.1dB
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Power Dissipation Pd: 420mW
  • RF IC Case Style: SOT-89
  • SVHC: To Be Advised
  • Supply Current: 83mA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Quantity List Price
1 - 24 $4.22
25 - 49 $3.78
50 - 99 $3.53
100 - 249 $3.37
250 - 499 $3.10
500 - 999 $2.79
1000 - 2499 $2.32
2500+ $2.23

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought