Low

ANALOG DEVICES  ADL5601ARKZ-R7  RF Amplifier IC, 15.6 dB Gain, 50 MHz to 4 GHz, 4.5 V to 5.5 V, 420 mW, SOT-89-3

ANALOG DEVICES ADL5601ARKZ-R7
Technical Data Sheet (315.06KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Min:
50MHz
Frequency Max:
4GHz
Gain:
15.6dB
Noise Figure Typ:
3.9dB
RF IC Case Style:
SOT-89
No. of Pins:
3Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

ADL5601ARKZ-R7

PA Driver Amplifier

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $2.21 2000+ $2.10

Buy

RF Amplifier IC, 20 dB Gain, 20 MHz to 500 MHz, 4.75 V to 5.25 V, 500 mW, LFCSP-8

ANALOG DEVICES

32 in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.99 10+ $3.56 25+ $3.21 50+ $3.01 More pricing

Buy

Associated Products