Low

ANALOG DEVICES  ADL5542ACPZ-R7  RF Amplifier IC, 20.2 dB Gain, 50 MHz to 6 GHz, 4.5 V to 5.5 V, 500 mW, LFCSP-8

ANALOG DEVICES ADL5542ACPZ-R7
Manufacturer Part No:
ADL5542ACPZ-R7
Newark Part No.:
61M3949
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADL5542ACPZ-R7 is a RF/IF Gain Block operating from 20MHz to 6GHz. The ADL5542 is a broadband linear amplifier provides a gain of 20dB that is stable over frequency, temperature, power supply and from device to device. The device is internally matched to 50Ω with an input return loss of 10dB or better, up to 6GHz. Only input/output AC coupling capacitors, power supply decoupling capacitors and an external inductor are required for operation. The ADL5542 is fabricated on an InGaP HBT process and has an ESD rating of 1kV (Class 1C). The ADL5542 consumes 93mA on a single 5V supply.
  • Input/output internally matched to 50Ω
  • Integrated bias control circuit
  • 40dBm at 900MHz Output IP3
  • 20.6dB at 900MHz Output 1dB compression
  • Noise figure of 3dB at 900MHz
  • Single 5V power supply

 

Product Information

Frequency Min:
50MHz
Frequency Max:
6GHz
Gain:
20.2dB
Noise Figure Typ:
5.7dB
RF IC Case Style:
LFCSP
No. of Pins:
8Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • RF Communications;
  • Communications & Networking

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor