Low

ANALOG DEVICES  ADL5536ARKZ-R7  RF/IF AMPLIFIER, 20 dB, 1GHz, 5.5V, 3-SOT-89

ANALOG DEVICES ADL5536ARKZ-R7
Technical Data Sheet (411.78KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADL5536ARKZ-R7 is an IF Gain Block operating from 20MHz to 1.0GHz. The ADL5536 is a 20dB linear amplifier provides the highest dynamic range available from an internally matched IF gain block. This is accomplished by providing extremely low noise figures and very high OIP3 specifications simultaneously across the entire 1GHz frequency range. The ADL5536 also provides extremely flat gain and P1dB over frequency, which are stable over temperature, power supply and from device to device. The device is internally matched to 50Ω at the input and output, making the ADL5536 very easy to implement in a wide variety of applications. Only input/output AC coupling capacitors, power supply decoupling capacitors and an external inductor are required for operation.
  • Input and output internally matched to 50Ω
  • Integrated bias control circuit
  • 49.0dBm at 380MHz OIP3
  • 2.7dB at 380MHz Noise figure
  • 19.6dBm at 190MHz P1dB
  • Single 5V power supply
  • Low quiescent current of 105mA

 

Product Information

Frequency Min:
20MHz
Frequency Max:
1GHz
Gain:
20.2dB
Noise Figure Typ:
2.5dB
RF IC Case Style:
SOT-89
No. of Pins:
3Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • RF Communications;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

RF/IF AMPLIFIER, 20 dB, 1GHz, 5.5V, 3-SOT-89, FULL REEL

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $2.21 2000+ $2.10

Buy

RF Amplifier IC, 20.2 dB Gain, 20 MHz to 1 GHz, 4.5 V to 5.5 V, 530 mW, SOT-89-3

ANALOG DEVICES

1,211:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $4.99 10+ $4.46 25+ $4.02 50+ $3.76 More pricing

Buy

RF/IF AMP, 20.2DB, 20MHZ-1GHZ, SOT-89-3

ANALOG DEVICES

731:  in stock

Price for: Each

1+ $4.34 10+ $3.88 25+ $3.49 50+ $3.26 More pricing

Buy

Associated Products