Low

ANALOG DEVICES  ADL5531ACPZ-R7  RF Amplifier IC, 20 dB Gain, 20 MHz to 500 MHz, 4.75 V to 5.25 V, 500 mW, LFCSP-8

ANALOG DEVICES ADL5531ACPZ-R7
Manufacturer Part No:
ADL5531ACPZ-R7
Newark Part No.:
64M7465
Product Range
ADL5531 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADL5531 series IF Gain Block operating from 20 to 500MHz. Broadband fixed-gain linear amplifier that operates at frequencies up to 500MHz. The ADL5531 provides a gain of 20dB, which is stable over frequency, temperature, power supply and from device to device. This amplifier is single-ended and internally matched to 50Ω. Only input/output AC coupling capacitors, power supply decoupling capacitors and external inductors are required for operation.
  • Input/output internally matched to 50Ω
  • Integrated bias control circuit
  • 41dBm at 70MHz Output IP3
  • 39dBm at 190MHz Output IP3
  • 20.6dB at 190MHz Output 1dB compression

 

Product Information

Frequency Min:
20MHz
Frequency Max:
500MHz
Gain:
20dB
Noise Figure Typ:
2.5dB
RF IC Case Style:
LFCSP
No. of Pins:
8Pins
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
ADL5531 Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • RF Communications;
  • Signal Processing

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products