Low

ADL5513-EVALZ - 

Evaluation Board, Logarithmic Detector/Controller, 1 MHz to 4 GHz, 80 dB

ANALOG DEVICES ADL5513-EVALZ

The actual product may differ from image shown

Manufacturer Part No:
ADL5513-EVALZ
Newark Part No.:
67T0279
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADL5513-EVALZ is an evaluation board for ADL5513 demodulating logarithmic amplifier. ADL5513-EVALZ is a fully populated, 4-layer, FR4 based evaluation board. For normal operation, it requires a 5V/50mA power supply. The power supply should be connected to the test loops labelled VPOS and GND. The RF input signal is applied through the SMA connector labelled RFIN. The output signal is accessible through the SMA connector labelled VOUT. The temperature adjust node is connected through a test loop mounted on the circuit board. Optionally a voltage divider powered by VPOS can be constructed using resistors, R8 and R9. The circuit board can also accommodate a 26 pin header through which the power supply, ground, temperature adjust node and output signal pins are accessible. The circuit board ships without this header installed.
  • Wide bandwidth of 1MHz to 4GHz
  • 80dB dynamic range (±3dB)
  • Constant dynamic range over frequency
  • Sensitivity of −70dBm
  • Low noise measurement/controller output (VOUT)
  • Pulse response time of 21ns/20ns (fall/rise)
  • Power down feature of 1mW @ 5V
  • Fabricated using high speed SiGe process

Applications

Wireless, RF Communications, Power Management, Communications & Networking

Product Information

:
Analog Devices
:
ADL5513
:
RF / IF
:
Logarithmic Amplifier
:
Eval Board ADL5513
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/4/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$187.50 $ 187.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $187.50
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.