Low

ADL5511ACPZ-R7 - 

RF Detector IC, DC to 6 GHz, -28 dBm to 17 dBm Input Power, 4.75 V to 5.25 V supply, LFCSP-16

ADL5511ACPZ-R7 - RF Detector IC, DC to 6 GHz, -28 dBm to 17 dBm Input Power, 4.75 V to 5.25 V supply, LFCSP-16

The actual product may differ from image shown

Manufacturer Part No:
ADL5511ACPZ-R7
Newark Part No.:
67W3133
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADL5511ACPZ-R7 is a RF Envelope and TruPwr™ RMS Detector operating from DC to 6GHz. The envelope output voltage is presented as a voltage that is proportional to the envelope of the input signal. The RMS output voltage is independent of the peak-to-average ratio of the input signal. The RMS output is a linear-in-V/V voltage with a conversion gain of 1.9V/Vrms at 900MHz. The envelope output has a conversion gain of 1.46V/V at 900MHz and is referenced to an internal 1.1V reference voltage, which is available on the EREF pin. The ADL5511 can operate from DC to 6GHz on signals with envelope bandwidths up to 130MHz. The extracted envelope can be used for RF power amplifier (PA) linearization and efficiency enhancements and the RMS output can be used for RMS power measurement. The high RMS accuracy and fast envelope response are particularly useful for envelope detection and power measurement of broadband, high peak-to-average signals that are used in CDMA2000, W-CDMA and LTE systems.
  • Envelope tracking RF detector with output proportional to input voltage
  • Separate TruPwr RMS output
  • No balun or external tuning required
  • Excellent temperature stability
  • Input power dynamic range of 47dB
  • Input frequency range from DC to 6GHz
  • 130MHz envelope bandwidth
  • 2ns Envelope delay
  • 21.5mA Supply current
  • 130µW Power-down mode

Applications

RF Communications, Communications & Networking

Product Information

:
-
:
6GHz
:
-28dBm
:
17dBm
:
-
:
LFCSP
:
16Pins
:
4.75V
:
5.25V
:
-40°C
:
85°C
:
Cut Tape
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

RF POWER DETECTOR, 2.5GHZ, SC-70-5

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

106 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$15.39 $ 15.39
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $15.39
10 + $13.97
25 + $13.12
50 + $12.64
100 + $11.37
250 + $10.50
500 + $9.87
1000 + $8.98
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.