Low

ADL5511-EVALZ - 

Evaluation Board, Envelope Tracking RF Detector, Proportional Output, Single Supply

ANALOG DEVICES ADL5511-EVALZ
ANALOG DEVICES ADL5511-EVALZ

The actual product may differ from image shown

Manufacturer Part No:
ADL5511-EVALZ
Newark Part No.:
09X1739
Product Range
ADL5511 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADL5511-EVALZ is an evaluation board for ADL5511 device. The ADL5511 is an RF envelope and TruPwr RMS detector. The envelope output voltage is presented as a voltage that is proportional to the envelope of the input signal. The RMS output voltage is independent of the peak to average ratio of the input signal. For normal operation ADL5511-EVALZ evaluation board requires a 5V/100mA power supply. The 5V power supply should be connected to the clip leads labelled VPOS and GND. The RF input signals are applied to an edge mounted SMA type RF connector (RFIN). The envelope output signal is accessible via the SMA connector labelled VENV. The RMS output and envelope reference signals are accessible on the clip leads labelled VRMA and EREF. To access the RMS output and envelope reference output via SMA cables, SMA connectors can be soldered on to the pads labelled VRMS1 and EREF1.
  • Envelope tracking RF detector with output proportional to input voltage
  • Separate TruPwr RMS output
  • No balun or external tuning required
  • Excellent temperature stability
  • Input power dynamic range of 47dB
  • Input frequency range from DC to 6GHz
  • 130MHz envelope bandwidth
  • Envelope delay of 2ns
  • Single supply operation from 4.75V to 5.25V
  • Supply current of 21.5mA

Applications

Power Management, Communications & Networking

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Analog Devices
:
ADL5511
:
RF / IF
:
RF Power Detector
:
Eval Board ADL5511
:
ADL5511 Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$125.24 $ 125.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $125.24
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.