Low

ANALOG DEVICES  ADL5501AKSZ  IC, DETECTOR, RF/IF, TRU PWR, SC70

ANALOG DEVICES ADL5501AKSZ
Manufacturer Part No:
ADL5501AKSZ
Newark Part No.:
73T8156
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Min:
50MHz
Frequency Max:
6GHz
Input Power Min:
-17dBm
Input Power Max:
14dBm
Sensitivity:
-
RF IC Case Style:
SC-70
No. of Pins:
6Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products