Low

ANALOG DEVICES  ADL5380ACPZ-R7  RF Quadrature Demodulator IC, 65 dBm to 28 dBm 400 MHz to 6 GHz, 4.75 V to 5.25 V supply, LFCSP-24

ANALOG DEVICES ADL5380ACPZ-R7
Technical Data Sheet (908.31KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Min:
400MHz
Frequency Max:
6GHz
Input Power Min:
-
Input Power Max:
-
Sensitivity:
-
RF IC Case Style:
LFCSP
No. of Pins:
24Pins
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

RF Detector IC, 400 MHz to 6 GHz, 13 dBm / 15 dBm LO / RF Input Power, 5 V supply, LFCSP-24

ANALOG DEVICES

163 in stock

Price for: Each (Supplied on Cut Tape)

1+ $10.67 5+ $9.97 10+ $9.70 25+ $8.94 More pricing

Buy

Associated Products

Similar Products