Low

ANALOG DEVICES  ADL5375-05ACPZ  IC, 400MHZ-6GHZ, MOD, QUAD, 24LFCSP

ANALOG DEVICES-ADL5375-05ACPZ-IC, 400MHZ-6GHZ, MOD, QUAD, 24LFCSP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 73T8154
  • Manufacturer Part No ADL5375-05ACPZ

Product Information


  • Frequency Max: 6GHz
  • Frequency Min: 400MHz
  • No. of Pins: 24
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • RF IC Case Style: LFCSP
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V

Availability

Availability:  0

Freight Charge: $20.00 once per order

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 13 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $12.72

Buy

Price

Quantity List Price
1 - 9 $12.72
10 - 24 $12.38
25 - 49 $11.30
50 - 99 $10.70
100 - 249 $10.23
250 - 499 $9.35
500 - 999 $8.82
1000 - 999999999 $8.21

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought